Werma FlexSQUARE Series Red Beacon 24V dc Steady Wall, Base, LED Bulb, IP67, IP66

This image is representative of the product range

Subtotal (1 unit)*

$224.94

(exc. GST)

$247.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.94

*price indicative

RS Stock No.:
746-5000
Distrelec Article No.:
133-66-798
Mfr. Part No.:
853.100.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Steady

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

DC

Mount Type

Wall, Base

Current Consumption

50mA

Terminal Type

Screw

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Series

FlexSQUARE

Maximum Operating Temperature

50°C

Height

72mm

IP Rating

IP67, IP66

Standards/Approvals

CE, EAC, UKCA, WEEE

COO (Country of Origin):
DE

Werma FlexSQUARE Series Beacon, 72mm Height, 24V DC Supply Voltage - 853.100.55


This beacon is a compact, wall- or base-mount LED signal designed to provide steady red visual indication for industrial settings. It operates from a DC supply and is intended for use where a durable, weather-resistant warning light is required. The housing and lens materials make it suitable for external and harsh internal environments while maintaining operational visibility.

Features and Benefits:


• 24V DC operation minimises integration complexity and wiring
• 50mA consumption reduces power draw on control circuits
• LED light source delivers continuous steady visual indication
• Screw terminal simplifies secure electrical connections
• Polycarbonate housing offers impact and environmental resistance
• IP66/IP67 ingress protection enables wet and dust-prone locations

Applications


• Suitable for machinery status indication in production lines
• Ideal for outdoor warning at loading bays and access points
• Used for alert signalling on conveyor systems and packaging lines
• Can be used for plant-floor safety and process control stations

What operating temperatures will it tolerate during continuous use?


It will function reliably between -25°C and 50°C, accommodating low-temperature storage and warm process areas.

How is the unit mounted to different surfaces?


It accepts both wall and base mounting, allowing direct attachment to vertical or horizontal panels.

What wiring method is provided for electrical connection?


Electrical terminations are via screw-type terminals suited to fixed DC installations.

Which approvals cover conformity and disposal requirements?


It carries CE, EAC and UKCA markings and is WEEE compliant for end-of-life handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy