Werma BWM 853 Series Red Beacon 230V ac Double Flashing Wall, Base, LED Bulb, IP67, IP66
- RS Stock No.:
- 746-5038
- Distrelec Article No.:
- 133-66-811
- Mfr. Part No.:
- 853.110.60
- Brand:
- Werma
Subtotal (1 unit)*
$359.14
(exc. GST)
$395.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.14 |
*price indicative
- RS Stock No.:
- 746-5038
- Distrelec Article No.:
- 133-66-811
- Mfr. Part No.:
- 853.110.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Double Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Wall, Base | |
| Current Consumption | 180mA | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | BWM 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 71mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | CCC Certified CE Certified EAC WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Double Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Wall, Base | ||
Current Consumption 180mA | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series BWM 853 | ||
Maximum Operating Temperature 50°C | ||
Height 71mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals CCC Certified CE Certified EAC WEEE | ||
- COO (Country of Origin):
- DE
WERMA Red LED Beacon, 115 to 230V AC, Double Flash - BWM 853 Series - 853.110.60
Alert personnel to a fault in a system with this red beacon from WERMA. The LED bulb is easy to see in most lighting conditions. Its versatile surface-mounting design means you can place it on any flat base, wall or ceiling. The unit comes with a handy snap-on fixing bracket that saves time and effort during installation. As it consumes a maximum current of just 80mA at 24V, it's an energy-efficient and cost-effective choice.
Features & Benefits
• Intense double-flash effect for an urgent warning signal
• Comes with eight self-sealing membranes for tool-free cable entry
• Long average service life of 50,000 hours for long-lasting performance
• Wide operating temperature range of -25°C to +50°C for use in demanding environments
• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets
Applications
• Clean rooms
• Food industry
• Automotive and mechanical industries
Can you connect two or more of these beacons together?
Yes. The device's innovative connector allows you to connect multiple beacons to create a complete traffic light signal.
Related links
- Werma BWM 853 Series Green Steady Beacon 230V ac Ceiling IP67, IP66
- Werma BWM 853 Series Yellow Flashing Beacon 230V ac Base IP67
- Werma BWM 853 Series Yellow Steady Beacon 24V dc Base IP66
- Werma BWM 853 Series Green Steady Beacon 24V dc Base IP66
- Werma BWM 853 Series Red Steady Beacon 24V dc Base IP66
- Werma BWM 853 Series Red Steady Beacon 230V ac IP67, IP66
- Werma BWM 853 Series Yellow Flashing Beacon 230V ac Wall IP67
- Werma BWM 853 Series Red Flashing Beacon 230V ac Wall IP67
