Werma BWM 853 Series Yellow Beacon 230V ac Flashing Wall, Base, LED Bulb, IP66, IP67
- RS Stock No.:
- 746-5031
- Distrelec Article No.:
- 133-66-812
- Mfr. Part No.:
- 853.310.60
- Brand:
- Werma
Subtotal (1 unit)*
$314.20
(exc. GST)
$345.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.20 |
*price indicative
- RS Stock No.:
- 746-5031
- Distrelec Article No.:
- 133-66-812
- Mfr. Part No.:
- 853.310.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Wall, Base | |
| Current Consumption | 180mA | |
| Current Type | AC | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Series | BWM 853 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Wall, Base | ||
Current Consumption 180mA | ||
Current Type AC | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Series BWM 853 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA BWM 853 Series Beacon, Yellow Lens, Flashing - 853.310.60
This LED flashing beacon from WERMA is a high quality signal device designed for various industrial applications. With a yellow lens and AC power supply ranging from 115 to 230V, this beacon offers reliable performance in challenging environments. part of the WERMA BWM 853 series, this beacon delivers a powerful flashing light effect ideal for automation, electronics, electrical, and mechanical industries.
Features & Benefits
• LED technology for efficient and long-lasting operation
• Yellow lens for increased visibility and signal clarity
• AC powered for reliable performance
• surface mount and wall mount options for versatile installation
• High temperature range of up to +50°C and low temperature range of down to -25°C
• WERMA BWM 853 series for seamless integration with other devices
• Easy assembly with quick-release screws and snap-on fixing bracket
• Innovative connector for creating traffic light combinations
• Eight self-sealing membranes for cable entry without tools
• Optional use of cable gland for added protection
Applications
• Ideal for use in Industrial automation systems
• Suitable for signal indication in control rooms and manufacturing plants
• Perfect for alerting personnel in hazardous environments
• Can be used in traffic management systems for improved safety and visibility
• Suitable for indoor and outdoor applications requiring reliable signalling
Can it withstand high temperatures like +50°C?
Yes, this beacon is designed to operate efficiently in temperature ranges up to +50°C.
Will it offer reliable performance in low-temperature conditions as well?
Yes, this beacon can withstand temperatures as low as -25°C for consistent operation.
Is the yellow lens highly visible for signalling purposes?
Yes, the yellow lens provides excellent visibility and clarity for signalling applications.
Related links
- Werma BWM 853 Series Yellow Flashing Beacon 230V dc IP66, IP67
- Werma BWM 853 Series Yellow Flashing Beacon 230V ac Wall IP67
- Werma BWM 853 Series Red Double Flashing Beacon 230V ac Base IP66
- Werma BWM 853 Series Yellow Steady Beacon 230V ac IP66, IP67
- Werma BWM 853 Series Red Flashing Beacon 230V dc IP66, IP67
- Werma BWM 853 Series Red Flashing Beacon 230V ac Wall IP67
- Werma BWM 853 Series Clear Steady Beacon 230V ac IP66, IP67
- Werma BWM 853 Series Yellow Steady Beacon 24V dc Base IP66
