Werma BWM 853 Series Clear Beacon 24V dc Steady Base, LED Bulb, IP67, IP66
- RS Stock No.:
- 123-2918
- Distrelec Article No.:
- 300-58-434
- Mfr. Part No.:
- 853.480.55
- Brand:
- Werma
Subtotal (1 unit)*
$380.87
(exc. GST)
$418.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.87 |
*price indicative
- RS Stock No.:
- 123-2918
- Distrelec Article No.:
- 300-58-434
- Mfr. Part No.:
- 853.480.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 150mA | |
| Mount Type | Base | |
| Current Type | DC | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | BWM 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 150mA | ||
Mount Type Base | ||
Current Type DC | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series BWM 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- DE

WERMA Clear LED Beacon, Base Mount, 24 V DC - BWM 853 Series - 853.480.55
Signal the status of your processes using this permanent beacon from WERMA. Its LED (light-emitting diode) uses very little power and offers a choice of seven different status settings in one warning light. It can be mounted on a ceiling or a wall for increased flexibility.
The unit features a convenient snap-on fixing bracket to save time and effort during installation. It's also easy to wire thanks to its minimal cabling requirements. Quick-release screws make assembling the beacon a simple task.
• Self-sealing membranes for cable entry without the need for additional tools
• IP (ingress protection) 66 rating means it's completely dust-tight and protected from high-pressure water jets
• Wide operating temperature range of -25°C to +50°C for use in a range of demanding environments
• Service life of 50,000 hours for long-lasting performance and minimal maintenance
Application Information
• Clean rooms
• Food industry
• Automotive and mechanical industries
Is this beacon energy efficient?
The LED in this beacon relies on semiconductors, which makes it much more efficient than an incandescent bulb at converting electricity into light. As a result, it uses very little power.
Related links
- Werma BWM 853 Series Yellow Steady Beacon 24V dc Base IP66
- Werma BWM 853 Series Green Steady Beacon 24V dc Base IP66
- Werma BWM 853 Series Red Steady Beacon 24V dc Base IP66
- Werma BWM 853 Series Clear Steady Beacon 230V ac IP66, IP67
- Werma BWM 853 Series Red Steady Beacon 230V ac IP67, IP66
- Werma BWM 853 Series Green Steady Beacon 230V ac Ceiling IP67, IP66
- Werma BWM 853 Series Red Double Flashing Beacon 230V ac Base IP66
- Werma BWM 853 Series Yellow Steady Beacon 230V ac IP66, IP67
