Werma BWM 853 Series Red Beacon 24V dc Flashing Base, Wall, LED Bulb, IP66, IP67
- RS Stock No.:
- 746-5035
- Mfr. Part No.:
- 853.120.55
- Brand:
- Werma
This image is representative of the product range
Subtotal (1 unit)*
$358.55
(exc. GST)
$394.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.55 |
*price indicative
- RS Stock No.:
- 746-5035
- Mfr. Part No.:
- 853.120.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base, Wall | |
| Current Type | DC | |
| Current Consumption | 200mA | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | BWM 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base, Wall | ||
Current Type DC | ||
Current Consumption 200mA | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series BWM 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- DE
WERMA Red LED Double-Flash Beacon, 24V DC, 80mA - BWM 853 Series - 853.120.55
Quickly warn personnel of an emergency situation with this LED beacon from WERMA. Its LED bulb is visible in most light conditions and produces a double-flash effect for an urgent signal. Its long service life of 50,000 hours means it won't need frequent replacement. Thanks to the quick-release screws in its base, it's simple to assemble and disassemble as needed. The glass fibre-reinforced polypropylene (PP-GF) housing material is resistant to impact and heat for use in harsh industrial environments.
Features & Benefits
• Screw terminals for a secure electrical connection
• IP67 (ingress protection) rating for protection against dust and submersion in 1m of water for up to 30 minutes when used with a cable gland
• Broad operating temperature range of -25°C to +50°C for use in hot and cold environments
Applications
• Fire alarm systems
• Machine maintenance
• Warehouses and loading areas
How can I mount this flash beacon?
The beacon is supplied with a fixing bracket for ease of installation. Simply screw two holes in your wall, attach the fixing bracket and snap the beacon into place.
Related links
- Werma BWM 853 Series Red Flashing Beacon 230V ac Wall IP67
- Werma BWM 853 Series Yellow Flashing Beacon 230V ac Wall IP67
- Werma BWM 853 Series Red Flashing Beacon 230V dc IP66, IP67
- Werma BWM 853 Series Yellow Double Flashing Beacon 230V dc Wall, IP67
- Werma BWM 853 Series Yellow Flashing Beacon 230V dc IP66, IP67
- Werma BWM 853 Series Red Steady Beacon 24V dc Base IP66
- Werma BWM 853 Series Yellow Flashing Beacon 230V ac Base IP67
- Werma BWM 853 Series Red Double Flashing Beacon 230V ac Base IP66
