Werma 817 Series Yellow Beacon 115V Flashing Built-In, Xenon Bulb, IP65
- RS Stock No.:
- 251-8612
- Mfr. Part No.:
- 817.300.67
- Brand:
- Werma
Subtotal (1 unit)*
$394.47
(exc. GST)
$433.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.47 |
*price indicative
- RS Stock No.:
- 251-8612
- Mfr. Part No.:
- 817.300.67
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Mount Type | Built-In | |
| Current Consumption | 500mA | |
| Base Diameter | 75mm | |
| Terminal Type | Screw | |
| Housing Colour | Yellow | |
| Maximum Supply Voltage | 115V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 817 | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Type AC | ||
Mount Type Built-In | ||
Current Consumption 500mA | ||
Base Diameter 75mm | ||
Terminal Type Screw | ||
Housing Colour Yellow | ||
Maximum Supply Voltage 115V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 817 | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 817 Series Red Flashing Beacon 115V IP65
- Werma 802 Series Yellow Flashing Beacon 115V IP65
- Werma 208 Series Yellow Flashing Beacon 115V IP65
- Werma 817 Series Yellow Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma 208 Series Red Flashing Beacon 115V IP65
- Werma 802 Series Red Flashing Beacon 115V IP65
- Siemens Yellow Flashing Beacon 115V ac Bayonet Mount, IP65
- Werma 817 Series Red Flashing Beacon Built-in Mounting, Xenon Bulb
