Lovato Electric 8LB6 Series Yellow Beacon 240V ac/dc Steady, Filament Bulb, IP54

Subtotal (1 unit)*

$133.62

(exc. GST)

$146.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.62

*price indicative

RS Stock No.:
272-6102
Mfr. Part No.:
8LB6EL5
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Beacon

Light Effect

Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

Filament

Current Type

AC/DC

Base Diameter

62mm

Terminal Type

Screw Clamp

Housing Colour

Yellow

Maximum Supply Voltage

240V ac/dc

Minimum Operating Temperature

-20°C

Series

8LB6

Maximum Operating Temperature

50°C

IP Rating

IP54

Standards/Approvals

RoHS, EAC, ECIM, IEC/EN 60947-1, IEC/EN 60947-5-1

COO (Country of Origin):
IT
The Lovato Signal beacon is a yellow colour steady light module. This signal beacon uses screw clamp type terminal and tightening torque for this terminals is maximum 0.5 Nm. This beacon has 16 mm maximum AWG per KCMIL conductor section.

EAC certified

62 mm diameter

ETIM 8.0 classification

IP54 IEC degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy