Lovato Electric 8LB6 Series White Beacon 240V ac/dc Steady, Filament Bulb, IP54
- RS Stock No.:
- 272-6104
- Mfr. Part No.:
- 8LB6EL8
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$133.62
(exc. GST)
$146.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.62 |
*price indicative
- RS Stock No.:
- 272-6104
- Mfr. Part No.:
- 8LB6EL8
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Housing Material | Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Base Diameter | 62mm | |
| Terminal Type | Screw Clamp | |
| Housing Colour | White | |
| Maximum Supply Voltage | 240V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Series | 8LB6 | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP54 | |
| Standards/Approvals | ECIM, IEC/EN 60947-5-1, RoHS, EAC, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour White | ||
Housing Material Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Base Diameter 62mm | ||
Terminal Type Screw Clamp | ||
Housing Colour White | ||
Maximum Supply Voltage 240V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Series 8LB6 | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP54 | ||
Standards/Approvals ECIM, IEC/EN 60947-5-1, RoHS, EAC, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato Signal beacon is a white colour steady light module. This signal beacon uses screw clamp type terminal and tightening torque for this terminals is maximum 0.5 Nm. This beacon has 16 mm maximum AWG per KCMIL conductor section.
EAC certified
62 mm diameter
ETIM 8.0 classification
IP54 IEC degree of protection
Related links
- Lovato 8LB6 Series Green Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Yellow Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Orange Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Blue Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Red Steady Beacon 240V ac/dc IP54
- Werma 840 Series Red Steady Effect Beacon Unit AC/DC, IP54
- Lovato 8LB6GL Series White Steady LED Bulb, IP54
- Werma 846 Series Clear Steady Effect Beacon Unit AC/DC, IP54
