Lovato Electric 8LB6 Series Green Beacon 240V ac/dc Steady, Filament Bulb, IP54
- RS Stock No.:
- 272-6100
- Mfr. Part No.:
- 8LB6EL3
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$133.62
(exc. GST)
$146.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.62 |
*price indicative
- RS Stock No.:
- 272-6100
- Mfr. Part No.:
- 8LB6EL3
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Base Diameter | 62mm | |
| Housing Colour | Green | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 240V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Series | 8LB6 | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP54 | |
| Standards/Approvals | IEC/EN 60947-5-1, EAC, ECIM, IEC/EN 60947-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Base Diameter 62mm | ||
Housing Colour Green | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 240V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Series 8LB6 | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP54 | ||
Standards/Approvals IEC/EN 60947-5-1, EAC, ECIM, IEC/EN 60947-1, RoHS | ||
- COO (Country of Origin):
- IT
The Lovato Signal beacon is a green colour steady light module. This signal beacon uses screw clamp type terminal and tightening torque for this terminals is maximum 0.5 Nm. This beacon has 16 mm maximum AWG per KCMIL conductor section.
EAC certified
62 mm diameter
ETIM 8.0 classification
IP54 IEC degree of protection
Related links
- Lovato 8LB6 Series Yellow Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Orange Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series White Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Blue Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Red Steady Beacon 240V ac/dc IP54
- Werma 846 Series Green Steady Effect Beacon Unit AC/DC, IP54
- Lovato 8LB6GL Series Green Steady BA15D Bulb, IP54
- AUER Signal ECO Series Green Steady Beacon 240V IP66
