Lovato Electric 8LB6 Series Orange Beacon 240V ac/dc Steady, Filament Bulb, IP54
- RS Stock No.:
- 272-6099
- Mfr. Part No.:
- 8LB6EL1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$121.47
(exc. GST)
$133.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $121.47 |
*price indicative
- RS Stock No.:
- 272-6099
- Mfr. Part No.:
- 8LB6EL1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Base Diameter | 62mm | |
| Terminal Type | Screw Clamp | |
| Housing Colour | Orange | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | 8LB6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP54 | |
| Standards/Approvals | ECIM, EAC, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Base Diameter 62mm | ||
Terminal Type Screw Clamp | ||
Housing Colour Orange | ||
Maximum Supply Voltage 240V ac/dc | ||
Series 8LB6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP54 | ||
Standards/Approvals ECIM, EAC, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS | ||
- COO (Country of Origin):
- IT
The Lovato Signal beacon is a orange colour steady light module. This signal beacon uses screw clamp type terminal and tightening torque for this terminals is maximum 0.5 Nm. This beacon has 16 mm maximum AWG per KCMIL conductor section.
EAC certified
62 mm diameter
ETIM 8.0 classification
IP54 IEC degree of protection
Related links
- Lovato 8LB6 Series Green Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Yellow Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series White Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Blue Steady Beacon 240V ac/dc IP54
- Lovato 8LB6 Series Red Steady Beacon 240V ac/dc IP54
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Orange Steady Beacon 240V ac IP66
