Werma 200 Series Green Beacon 230V Continuous Base, Filament Bulb, IP65
- RS Stock No.:
- 251-7995
- Distrelec Article No.:
- 133-66-087
- Mfr. Part No.:
- 200.200.00
- Brand:
- Werma
Subtotal (1 unit)*
$55.14
(exc. GST)
$60.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.14 |
*price indicative
- RS Stock No.:
- 251-7995
- Distrelec Article No.:
- 133-66-087
- Mfr. Part No.:
- 200.200.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Green | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 46mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | No | |
| Minimum Operating Temperature | -20°C | |
| Series | 200 | |
| Maximum Operating Temperature | 50°C | |
| Height | 66mm | |
| IP Rating | IP65 | |
| Standards/Approvals | cULus, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Green | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 46mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included No | ||
Minimum Operating Temperature -20°C | ||
Series 200 | ||
Maximum Operating Temperature 50°C | ||
Height 66mm | ||
IP Rating IP65 | ||
Standards/Approvals cULus, CE, CCC | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Base Mounting, Spring Terminals - 200 Series - 200.200.00
Give the green light to industrial operations with this beacon from WERMA. It has a continuous light effect, making it ideal for indicating to personnel that operations are proceeding safely and normally. A wide operating temperature range between -20°C and +50°C means it holds up in harsh environments. The unit is resistant to impact and wear, thanks to its PC and PA-GF construction.
Features & Benefits
• Spring-type terminals for swift and secure wire connections
• Works with both AC and DC circuits for flexibility
• Compact dimensions of 66 (H) x 57mm (diameter) to take up minimal space in your setup
Applications
• Warehouses
• Factories
• Plant engineering
• Transport hubs
Is this beacon suitable for use in dusty environments?
Yes. It has an IP65 rating, indicating it's well-protected against dust and low-pressure water jets.
Note
Suitable lamp with a BA 15 d socket would be e. g. 30V 5W: RS-Stock-No.: 251-8917
Related links
- Werma 200 Series Red Continuous Beacon 230V IP65
- Werma 200 Series Yellow Continuous Beacon 230V IP65
- Werma 200 Series Clear Continuous Beacon 230V IP65
- Werma 200 Series Blue Continuous Beacon 230V IP65
- Werma 220 Series Green Continuous Beacon 230V IP65
- Werma 826 Series Green Continuous Beacon 230V IP65
- Werma 203 Series Green Continuous Beacon 230V IP65
- Werma 209 Series Green Continuous Beacon 230V IP65
