Werma 220 Series Green Beacon 230V Continuous Base, Filament Bulb, IP65
- RS Stock No.:
- 251-8134
- Mfr. Part No.:
- 220.200.00
- Brand:
- Werma
Subtotal (1 unit)*
$125.25
(exc. GST)
$137.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.25 |
*price indicative
- RS Stock No.:
- 251-8134
- Mfr. Part No.:
- 220.200.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Green | |
| Housing Material | AC | |
| Bulb Type | Filament | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 220 | |
| Maximum Operating Temperature | 50°C | |
| Height | 79mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Green | ||
Housing Material AC | ||
Bulb Type Filament | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 220 | ||
Maximum Operating Temperature 50°C | ||
Height 79mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Series 220 Beacon, Green Lens, 12 to 230V Supply Voltage - 220.200.00
This mini free-standing beacon by WERMA, with a filament bulb and green lens, offers continuous lighting. Suited for a range of applications, it is a reliable choice for high-traffic areas.
Features & Benefits
• Provides continuous lighting with a filament bulb for clear visibility
• Green lens offers enhanced visibility and a professional look
• Base mount design for easy installation
• Operates at a wide voltage range of 12V-230V, suitable for various setups
• Weather-resistant construction with IP65 protection rating for durability
• Suitable for use in temperatures ranging from -20°C to +50°C
• Lightweight yet sturdy design for easy handling
• Optimal optical performance with a green light color
Applications
• Ideal for industrial automation settings
• Suitable for use in electrical installations
• Can be used for mechanical equipment setups
• Reliable option for high-traffic areas
• Great for signalling purposes in challenging environments
Q: Can it operate in extreme temperatures?
It can operate in temperatures ranging from -20°C to +50°C.
Will it provide clear continuous lighting?
It offers continuous lighting with a filament bulb.
Is it suitable for harsh environments?
It is weather-resistant with an IP65 protection rating.
Can it be easily installed?
It features a base mount design for easy installation.
Related links
- Werma 220 Series Blue Continuous Beacon 230V IP65
- Werma 220 Series Red Continuous Beacon 230V IP65
- Werma 220 Series Yellow Continuous Beacon 230V IP65
- Werma 220 Series Clear Continuous Beacon 230V IP65
- Werma 200 Series Green Continuous Beacon 230V IP65
- Werma 826 Series Green Continuous Beacon 230V IP65
- Werma 203 Series Green Continuous Beacon 230V IP65
- Werma 209 Series Green Continuous Beacon 230V IP65
