Werma 210 Series Yellow Beacon 230V Continuous Base, BA15D Bulb, IP65

Subtotal (1 unit)*

$65.06

(exc. GST)

$71.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.06

*price indicative

RS Stock No.:
251-8065
Distrelec Article No.:
133-66-144
Mfr. Part No.:
210.300.00
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Yellow

Bulb Type

BA15D

Current Consumption

500mA

Mount Type

Base

Base Diameter

57mm

Housing Colour

Black

Lamp Included

No

Maximum Supply Voltage

230V

Minimum Operating Temperature

-20°C

Series

210

Maximum Operating Temperature

50°C

Height

81mm

IP Rating

IP65

Standards/Approvals

CE

COO (Country of Origin):
DE

WERMA Beacon, Yellow Lens Colour, 81mm Height - 210 Series - 210.300.00


Stand by for action with this beacon from WERMA. A steady yellow light means it's handy for signalling a process change or machine hazard. Its base mounting design makes it a versatile piece of kit that you can install on a post, machine or vehicle. An IP65 rating means you can be sure it's dust-tight and resistant to low-pressure water jets.

Features & Benefits


• Spring-type terminals for speedy and secure wiring

• Works reliably at temperatures between -20°C and +50°C for use in heavy-duty industrial conditions

• Compatible with AC and DC circuits for versatility

Applications


• Safety systems

• Plant machinery

• Warehouses

• Industrial automation

What material is this beacon made of?


It's made of PA-GF and PC, so it holds its own in the face of impact and wear.

Note

The bulb is not included. Please select a bulb that matches the applied voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy