AUER Signal TDF Series Blue LED Beacon 264V ac Multi Strobe Vertical, Tube, Horizontal, LED Bulb, IP66

Subtotal (1 unit)*

$224.35

(exc. GST)

$246.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.35

*price indicative

RS Stock No.:
245-7763
Mfr. Part No.:
859515313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Multi Strobe

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Mount Type

Vertical, Tube, Horizontal

Base Diameter

75mm

Terminal Type

Screw

Housing Colour

Black

Maximum Supply Voltage

264V ac

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

TDF

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The AUER Signal product is a LED multi strobe beacon with 2 different strobe patterns, that can be switched externally. It comprises of modern LED technology and electronics.

Very good signalling effect

Modular design, user friendly connection technology

High degree of protection IP 66 & impact resistance IK08

For industrial and general applications

Can be extended with TDE acoustic module as an option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy