AUER Signal N Series Blue Beacon 48V ac/dc Multi Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-640
- Mfr. Part No.:
- 442155408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$591.78
(exc. GST)
$650.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.78 |
*price indicative
- RS Stock No.:
- 617-640
- Mfr. Part No.:
- 442155408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is designed for high-performance signaling in various environments. The unit combines cutting-edge LED technology with robust construction, ensuring visibility even in bright conditions. Equipped with three high-power LEDs, the beacon provides multiple strobe patterns that can be easily switched externally, making it adaptable to different signaling needs. Its versatile design allows for both horizontal and vertical mounting, and the tough polycarbonate housing offers excellent protection against dust and water ingress. Ideal for various applications, this beacon stands out with its impressive service life and wide voltage range, making it suitable for a myriad of industrial settings.
Engineered for durability with a high degree of protection against the elements
Accommodates various mounting options for flexible installation
Features multiple strobe flash frequencies tailored for different alerting requirements
Designed for efficient power consumption while delivering bright visibility
Related links
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP67, IP65
