AUER Signal T Series Blue Beacon 24V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-380
- Mfr. Part No.:
- 859515405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$225.02
(exc. GST)
$247.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.02 |
*price indicative
- RS Stock No.:
- 617-380
- Mfr. Part No.:
- 859515405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is engineered for exceptional visibility in various operational environments. Its modern design integrates state-of-the-art LED technology, ensuring reliable performance while providing a striking visual signal. Crafted with a robust polycarbonate housing, the beacon is adaptable for both industrial and general applications, assuring impressive durability and functionality. With options for two distinct strobe patterns, users can easily customize the signaling effect to meet specific needs. Designed to withstand challenging conditions, this beacon offers an impressive degree of protection and is equipped with user-friendly connection technology, making installation a breeze. The versatile mounting options allow for horizontal, vertical, or tube mounting, ensuring flexibility in diverse settings. Whether for safety applications or notifying personnel in busy workspaces, this beacon is an asset that enhances operational safety and effectiveness.
Features cutting-edge LED technology for superior brightness and longevity
Modular design allows for seamless integration into existing systems
Offers external switching capabilities to change strobe patterns effortlessly
Constructed from impact-resistant materials to withstand harsh environments
Boasts high protection ratings for resilience in challenging conditions
Related links
- AUER Signal T Series Blue Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Clear Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Red Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Orange Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 120V ac IP66
