AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Tube, LED Bulb, IP65, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
617-761
Mfr. Part No.:
442355413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Current Consumption

170mA

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

240V ac/dc

Minimum Operating Temperature

-30°C

Series

N

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP65, IP67

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Strobe beacon from the N-Series harnesses state-of-the-art LED technology to deliver exceptional performance in signaling across diverse conditions. Designed specifically for versatility, the device showcases three distinct strobe patterns that can be changed externally, providing users with maximum flexibility. The high-quality polycarbonate housing and a robust degree of protection ensure resilience against harsh environments, making it a reliable choice for various applications. With a wide voltage range and a duty cycle of 100%, this beacon is built to operate continuously, ensuring visibility when it matters most. The combination of powerful LEDs and a thoughtfully designed lens permits excellent light emission, even during bright daylight, ensuring that your signaling needs are always met with clarity and efficiency.

High-performance LED technology enhances visibility and durability

Three strobe patterns offer adaptability for various signaling requirements

Robust polycarbonate housing provides excellent protection in challenging environments

IP65 and IP67 ratings ensure reliable functionality against water and dust ingress

Horizontal and vertical mounting options streamline installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy