Schneider Electric XVBL Series Red Beacon 120V ac Steady Base, LED Bulb, IP66, IP65
- RS Stock No.:
- 211-1029
- Mfr. Part No.:
- XVBL0G4
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$187.18
(exc. GST)
$205.90
(inc. GST)
- RS Stock No.:
- 211-1029
- Mfr. Part No.:
- XVBL0G4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 17mA | |
| Current Type | AC | |
| Mount Type | Base | |
| Base Diameter | 70mm | |
| Housing Colour | Red | |
| Terminal Type | Screw Clamp | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | XVBL | |
| Maximum Operating Temperature | 70°C | |
| Height | 139mm | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | UL, CCC, GOST, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 17mA | ||
Current Type AC | ||
Mount Type Base | ||
Base Diameter 70mm | ||
Housing Colour Red | ||
Terminal Type Screw Clamp | ||
Lamp Included Yes | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -40°C | ||
Series XVBL | ||
Maximum Operating Temperature 70°C | ||
Height 139mm | ||
IP Rating IP66, IP65 | ||
Standards/Approvals UL, CCC, GOST, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric has illuminated unite for complete beacon. The material used for the illuminated unite is polycarbonate. This illuminated unite has red integral LED. The supply voltage for the illuminated unite is 120V ac.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVB Universal Series Red Flashing Beacon 120V ac IP66, IP65
- Schneider Electric XVBL Series Clear Beacon IP66, IP65 Base Mount
- AUER Signal ECO Series Red Steady Beacon 120V ac IP66
- AUER Signal ECO40 Series Red Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V ac IP66
- AUER Signal M22 Series Clear Steady Beacon 120V ac IP65, IP67
- Schneider Electric XVBL Series Yellow Beacon Incandescent Bulb IP65 Base Mount
- AUER Signal ECO Series Orange Steady Beacon 120V ac IP66

