AUER Signal ECO Series Orange Beacon 120V ac Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$93.51

(exc. GST)

$102.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.51

*price indicative

RS Stock No.:
617-841
Mfr. Part No.:
902011310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal eCO40 modular signal tower offers an innovative solution for enhancing visibility in any environment. Expertly designed, this signal tower combines advanced LED technology with flexible features to create a versatile safety signaling device. Ideal for both industrial and commercial applications, it ensures reliable communication of status and alerts through eye-catching illumination. The modular design allows for easy configuration to meet specific user needs, making it a practical choice for varied installation scenarios. With a range of colors available and choices in mounting options, this signal tower is adaptable for any setting, proving essential for improving workplace safety and efficiency. Equipped with a high degree of protection, it withstands environmental challenges while providing long-term reliability.

Modular design facilitates easy assembly and customization

High-luminosity LED light modules enhance visibility in all conditions

Offers multiple beacon functions including steady, flashing, and strobe modes

Compatible with conventional incandescent technology for added versatility

User-friendly connection technology simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy