AUER Signal ECO40 Series Red Beacon 120V ac Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-330
- Mfr. Part No.:
- 902042310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$116.47
(exc. GST)
$128.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.47 |
*price indicative
- RS Stock No.:
- 617-330
- Mfr. Part No.:
- 902042310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Series | ECO40 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Series ECO40 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed for exceptional visibility and auditory alerting in various environments. Combining high-luminosity LED light modules and a versatile piezo buzzer, this product offers a comprehensive solution for signaling needs. Its pre-configured setup enables quick installation, ensuring seamless integration into any application. The design allows for both steady and pulsing tones, giving users the flexibility to choose alert modes according to specific requirements. With a high degree of protection, this signal tower is built to withstand challenging conditions, making it ideal for industrial and outdoor environments. Whether you need to enhance safety at work or improve communication in bustling spaces, this signal tower stands out, ensuring that your messages are seen and heard clearly.
Flexible configuration options to suit diverse signage needs
High-luminosity LEDs ensure visibility from a distance
Available in multiple lens colors to suit various applications
User-friendly connection technology simplifies installation
IP66 and UL Type 4/4X rated for superior durability
Related links
- AUER Signal ECO40 Series Orange Strobe Beacon 120V ac IP66
- AUER Signal ECO40 Series Red Strobe Beacon 240V ac IP66
- AUER Signal ECO40 Series Red Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO40 Series Orange Strobe Beacon 240V ac IP66
- AUER Signal ECO40 Series Orange Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO40 Series Yellow Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V ac IP66
