AUER Signal M22 Series Clear Beacon 120V ac Steady Panel, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-302
- Mfr. Part No.:
- 801626310
- Brand:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-302
- Mfr. Part No.:
- 801626310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 120V ac | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 120V ac | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Panel mount equipment from the M22 series redefines versatility and functionality in signaling solutions. Designed for durability, it features modern LED technology, ensuring high visibility while catering to both industrial and general applications. The robust housing, available in black or grey, can withstand various environmental conditions, enabling reliable performance even in demanding settings. This steady beacon is an ideal choice for those seeking efficient and effective signaling with options for customized colors upon request. Its user-friendly connection technology further enhances ease of installation, making it a preferred choice for professionals and enthusiasts alike.
Compact design suitable for diverse mounting scenarios
Available in multiple lens colors to meet specific signaling needs
Utilizes a high-performance light source, ensuring longevity of up to 100,000 hours
Offers excellent protection with an IP65 rating, ensuring reliability in tough environments
Related links
- AUER Signal M22 Series Clear Steady Beacon 240V ac IP65, IP67
- AUER Signal M22 Series Red Multi Strobe Beacon 120V ac IP65, IP67
- AUER Signal M22 Series Clear Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Orange Multi Strobe Beacon 120V ac IP67, IP65
- AUER Signal M22 Series Red Strobe Beacon 120V ac/dc IP65
- AUER Signal N Series Clear Flashing LED Bulb Tube IP65
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
