Schneider Electric Harmony XVB Universal Series Red Beacon 120V ac Flashing Base, Discharge Tube Bulb, IP66, IP65

Subtotal (1 unit)*

$812.96

(exc. GST)

$894.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$812.96

*price indicative

RS Stock No.:
340-756
Mfr. Part No.:
XVBL6G4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Glass Reinforced Polyamide

Bulb Type

Discharge Tube

Current Type

AC

Current Consumption

140mA

Mount Type

Base

Base Diameter

70mm

Terminal Type

Screw Clamp

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

-40°C

Series

Harmony XVB Universal

Maximum Operating Temperature

70°C

Height

232mm

IP Rating

IP66, IP65

Standards/Approvals

CCC, CSA, IEC 60947-1, IEC 60947-5-1, IEC 61140, REACH, RoHS, UL 508

COO (Country of Origin):
CZ
The Schneider Electric Harmony XVB Universal complete beacon features a red strobe with 5 joules of energy, designed for high visibility. With a 70mm size and operating on 120V AC, it ensures reliable signaling for various industrial applications.

Mercury free

EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy