Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-045
- Mfr. Part No.:
- XVB7L24
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$187.18
(exc. GST)
$205.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.18 |
*price indicative
- RS Stock No.:
- 754-045
- Mfr. Part No.:
- XVB7L24
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Indicator Light | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Mount Type | Inverted, Upright | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 63.82mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| IP Rating | IP66 | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Indicator Light | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Mount Type Inverted, Upright | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 63.82mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
IP Rating IP66 | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
The Schneider Electric light module designed specifically for signalling applications. This Compact module features a steady red lens, optimised for various mounting positions, ensuring visibility in diverse operational environments.
Modular design allows for easy integration with other components
Operating temperature ranges from -25 to 60 °C
IP66 rating ensures reliable protection against dust and water ingress
Class II electrical shock protection enhances safety during operation
LED technology provides a long service life of up to 50,000 hours
Related links
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Clear Multi-Function+Steady Effect Indicator Light AC/DC,
- Schneider Electric Harmony XVB7 Series White Blinking Effect Indicator Light AC/DC, IP66
