Schneider Electric Harmony XVR Series Red Beacon 24V ac/dc Screw, LED Bulb, IP42
- RS Stock No.:
- 690-3841
- Mfr. Part No.:
- XVR13B04L
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$276.59
(exc. GST)
$304.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $276.59 | - |
| 3 - 4 | $265.53 | 3% |
| 5 + | $254.47 | 7% |
*price indicative
- RS Stock No.:
- 690-3841
- Mfr. Part No.:
- XVR13B04L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Screw | |
| Current Type | AC/DC | |
| Current Consumption | 125mA | |
| Base Diameter | 130mm | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | Harmony XVR | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 130mm | |
| IP Rating | IP42 | |
| Standards/Approvals | EN/IEC 61000-6-2, EN/IEC 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Screw | ||
Current Type AC/DC | ||
Current Consumption 125mA | ||
Base Diameter 130mm | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Series Harmony XVR | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 130mm | ||
IP Rating IP42 | ||
Standards/Approvals EN/IEC 61000-6-2, EN/IEC 61000-6-4 | ||
Schneider Electric XVR13B04L
This Rotating beacon is designed as lighting accessory for tower light Its red high luminosity LED light pattern, allowing it to clearly display the status of your machines in applications such as forklift, bulldozer and automated guided vehicle (AGV) It is vibration, impact, high pressure washer and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments
Schneider XVR Super-bright LED Beacons
The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.
Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications
Approvals
CE, UR, UL.
Standards
EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.
Related links
- Schneider Electric Harmony Series Red Beacon 230V ac IP42 Screw
- Schneider Electric Harmony Series Amber Beacon 24V ac/dc IP67 Screw
- Schneider Electric Harmony XVB Series Red Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony Series Red Steady Effect LED Beacon AC/DC, IP65
- Schneider Electric Harmony Series Amber Beacon 24V ac/dc IP65, IP23 Base Mount
- Schneider Electric Harmony XVR Series Blue Rotating Beacon 24V ac/dc IP23
- Schneider Electric Harmony XVR Series Red Flashing LED Bulb Base IP65
- Schneider Electric Harmony Series Green Steady Effect LED Beacon DC, IP65
