Werma EvoSIGNAL Midi Series Green Beacon 230V ac Blinking, Continuous Base, LED Bulb, IP66
- RS Stock No.:
- 197-4202
- Distrelec Article No.:
- 301-49-991
- Mfr. Part No.:
- 261.210.60
- Brand:
- Werma
Get a bulk buy discount
Add 10 more to save $59.50
View bulk pricing optionsSubtotal (1 unit)*
$242.73
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $242.73 | - |
| 10 - 14 | $236.78 | $59.50 |
| 15 + | $228.09 | $219.60 |
*price indicative
- RS Stock No.:
- 197-4202
- Distrelec Article No.:
- 301-49-991
- Mfr. Part No.:
- 261.210.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 65mA | |
| Base Diameter | 85mm | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Series | EvoSIGNAL Midi | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 65mA | ||
Base Diameter 85mm | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Series EvoSIGNAL Midi | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Werma EvoSIGNAL Midi Series Beacon, 115 to 230V AC Supply Voltage, Base Mounting Style - 261.210.60
This beacon from Werma is a high-quality LED light with a green lens and base mount, designed for high visibility and industrial use. With a supply voltage of 115 to 230 V AC, this beacon is reliable for outdoor applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• LED light source for long-lasting and energy-efficient operation
• Green lens for clear visibility
• Base mount style for easy installation
Applications
• Ideal for warning signals in industrial environments
• Can be used for outdoor use in harsh conditions
• Suitable for high visibility applications in automation and electronics industries
Can it be used outdoors?
Yes, this Werma beacon is designed for outdoor use in various weather conditions.
Will it provide high visibility?
Yes, the green lens and LED light source ensure clear visibility in industrial environments.
Is it suitable for use in automation applications?
Yes, the beacon is reliable for automation and electronics industries requiring warning signals.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Midi Series Yellow Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Midi Series White Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Midi Series Green Yellow Permanent Beacon 230V ac IP66
- Werma EvoSIGNAL Midi Series Blue Blinking LED Bulb Base, IP66
- Werma EvoSIGNAL Midi Series Yellow Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Midi Series Red Steady LED Bulb Base, IP66
- Werma EvoSIGNAL Midi Series Yellow Blinking Beacon 24V IP66
- Werma EvoSIGNAL Midi Series Red Flashing Beacon 230V ac IP66
