Werma EvoSIGNAL Maxi Series Red Beacon 230V ac Blinking, Continuous Base, LED Bulb, IP66
- RS Stock No.:
- 197-4222
- Distrelec Article No.:
- 301-50-023
- Mfr. Part No.:
- 262.110.60
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$445.38
(exc. GST)
$489.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $445.38 |
| 10 - 14 | $434.47 |
| 15 + | $418.55 |
*price indicative
- RS Stock No.:
- 197-4222
- Distrelec Article No.:
- 301-50-023
- Mfr. Part No.:
- 262.110.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 165mA | |
| Current Type | AC | |
| Base Diameter | 120mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Series | EvoSIGNAL Maxi | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 165mA | ||
Current Type AC | ||
Base Diameter 120mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Series EvoSIGNAL Maxi | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Werma EvoSIGNAL Maxi Series Beacon, 115 to 230V AC Supply Voltage, Base Mounting Style - 262.110.60
This beacon from Werma features LED technology with a red lens and base mount. It provides high-traffic safety with its 115 to 230 V AC supply voltage.
Features & Benefits
• LED technology for long-lasting and energy-efficient lighting
• Red lens for clear visibility in all conditions
• Base mount for easy installation and stability
Applications
• Safety signalling in industrial settings
• Alerting high-traffic areas
• Signalling emergency situations
Can it be used outdoors?
Yes, this beacon is suitable for outdoor use due to its IP66 protection rating and durable materials.
Will it work with different supply voltages?
Yes, the beacon can operate on a range of 115 to 230V AC, making it versatile for various installations.
Is it easy to install?
The base mount design allows for simple and secure installation in any location.
Can it be used in conjunction with other signalling devices?
Yes, this beacon can be integrated with other signalling devices for a comprehensive safety system.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Yellow Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Green Blinking/Steady/TwinLight Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Red Rotating Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Red Double Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series White Permanent LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Yellow Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Yellow Rotating Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Blue Flashing LED Bulb Base, IP66
