AUER Signal IDL Series Clear Steady Beacon 240V ac/dc, LED Bulb Panel, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-0490
Distrelec Article No.:
302-56-793
Mfr. Part No.:
802626405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Clear

Housing Material

ABS

Bulb Type

LED

Current Consumption

71mA

Current Type

AC/DC

Mount Type

Panel

Base Diameter

65mm

Housing Colour

Black

Maximum Supply Voltage

240V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

IDL

Maximum Operating Temperature

50°C

Height

89.7mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT

Auer IDL-IDM-IDS Panel Mount Multicolour LED Beacons


Professional range of M22 panel mount strobe beacons. The beacons are IP65 rated. Three different sizes to choose from. Available with either a flashing, strobe or steady lighting effect via a demountable plug-in terminal. All the strobe beacons are highly reliable and excellent quality.

Features and Benefits


IP65 Rated

Flashing, Strobe or Steady

3 sizes available

Polycarbonate housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy