AUER Signal IML Series Clear Steady Beacon 24V ac/dc, LED Bulb Panel, IP65, IP67
- RS Stock No.:
- 135-0496
- Distrelec Article No.:
- 302-56-792
- Mfr. Part No.:
- 802550405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$249.98
(exc. GST)
$274.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.98 |
*price indicative
- RS Stock No.:
- 135-0496
- Distrelec Article No.:
- 302-56-792
- Mfr. Part No.:
- 802550405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 0.043A | |
| Mount Type | Panel | |
| Base Diameter | 65mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | IML | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 78.5mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 0.043A | ||
Mount Type Panel | ||
Base Diameter 65mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Series IML | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 78.5mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer IML-IMM Panel Mount LED Beacons
Professional range of M22 panel mount beacons. The beacons are IP67 rated. Three different sizes to choose from. Available with either a flashing, strobe or steady lighting effect via a demountable plug-in terminal. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP67 Rated
Flashing, Strobe or Steady
3 sizes available
Polycarbonate housing
Related links
- AUER Signal M22 Series Clear Steady Beacon 120V ac IP65, IP67
- AUER Signal M22 Series Clear Steady Beacon 240V ac IP65, IP67
- AUER Signal IDL Series Clear Steady Beacon 240V ac/dc IP65
- AUER Signal M22 Series Clear Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal N Series Clear Steady LED Bulb Tube IP67
- AUER Signal M22 Series Red Multi Strobe Beacon 24V ac/dc IP65, IP67
- AUER Signal M22 Series Orange Multi Strobe Beacon 24V ac/dc IP65, IP67
