AUER Signal M22 Series Clear Beacon 120V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-706
- Mfr. Part No.:
- 800504310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$154.60
(exc. GST)
$170.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.60 |
*price indicative
- RS Stock No.:
- 617-706
- Mfr. Part No.:
- 800504310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 18mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 18mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 Series is a robust and advanced signaling solution designed for versatility in various applications. Built with modern LED technology, this beacon ensures excellent visibility, whether in steady or flashing modes. The high degree of protection (IP 65) makes it suitable for industrial environments, while its user-friendly connection technology simplifies installation. The panel size is optimized to fit securely in M22 applications, and the availability of an adapter for M30.5 mm panel sizes adds to its adaptability. Offering various lens colors and a range of voltage options, this product caters to diverse operational needs. Its exceptional service life of 100,000 hours ensures long-lasting performance, reducing the need for frequent replacements. Reliability and performance combine in this expertly crafted signaling device.
Available in multiple lens colors to suit different signaling needs
Designed for both steady and flashing light modes
Compact panel size allows for easy integration in constrained spaces
Boasts a wide voltage range for flexibility in electrical installations
Robust housing options in black or grey for high durability
Related links
- AUER Signal M22 Series Clear Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Steady Beacon 120V ac IP65, IP67
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
