AUER Signal M22 Series Clear Beacon 24V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-710
- Mfr. Part No.:
- 800504405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$154.60
(exc. GST)
$170.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.60 |
*price indicative
- RS Stock No.:
- 617-710
- Mfr. Part No.:
- 800504405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 26mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 26mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment is an exemplary offering from the M22 series, designed to meet the demanding needs of industrial applications. Built with modern LED technology, it provides a reliable signaling solution, whether in steady or flashing mode. The robust housing, available in both black and grey, ensures durability, while the IP65 rating guarantees protection against dust and water ingress. With a versatile design that allows for easy external switching, the unit is user-friendly and adaptable to various installation environments. The bright LED light source, encased in a polycarbonate lens, ensures that messages are conveyed clearly and effectively, enhancing workplace safety and communication. Whether you're enhancing visual signaling in a factory or installation site, this product seamlessly integrates with your systems, making it an essential component for any serious operation.
Compact design suitable for any mounting scenario
Multiple lens color options to cater to diverse signaling needs
Lightweight construction facilitates easy installation
High service life ensures longevity, reducing maintenance needs
Related links
- AUER Signal M22 Series Clear Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
