AUER Signal N Series Clear Beacon 240V ac/dc Steady Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-486
- Mfr. Part No.:
- 441350413
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$409.77
(exc. GST)
$450.75
(inc. GST)
- RS Stock No.:
- 617-486
- Mfr. Part No.:
- 441350413
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 180mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 180mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady beacon S from the N-Series showcases cutting-edge LED technology, designed to deliver high performance in signaling applications. With its sleek polycarbonate housing and robust features, it offers not just durability but also aesthetic appeal. Ideal for both horizontal and vertical mounting options, this beacon provides flexibility in various settings. It supports multiple color indications that can be conveniently altered externally, making it an exceptional choice for signaling needs in both industrial and commercial environments. Its impressive IP65 and IP67 ratings ensure outstanding protection against dust and water, further enhancing its reliability. The steady lighting effect, coupled with a wide voltage range, makes it suitable for diverse electrical setups, providing enhanced versatility. Moreover, this product extends a remarkable service life, ensuring it remains efficient over time.
Offers external color switching capabilities for greater flexibility
Maintains a resilient design suitable for harsh environments
Equipped with high-power LEDs that deliver superior brightness
Allows for multiple mounting options, catering to various installation needs
Designed for a 100% duty cycle, ensuring continuous operation
Related links
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP67, IP65
- AUER Signal N Series Clear Flashing LED Bulb Tube IP65
- AUER Signal N Series Clear Flashing LED Bulb Tube IP65
- AUER Signal N Series Clear Strobe Beacon 240V IP67, IP65
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Clear Steady LED Bulb Tube IP67
- AUER Signal N Series Clear Steady Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Clear Flashing LED Bulb Tube IP67

