Moflash LED195 Series Blue Beacon 30V ac/dc Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6660
- Mfr. Part No.:
- LED195-02WH-03
- Brand:
- Moflash
Subtotal (1 unit)*
$169.63
(exc. GST)
$186.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.63 |
*price indicative
- RS Stock No.:
- 122-6660
- Mfr. Part No.:
- LED195-02WH-03
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 120mA | |
| Mount Type | Rear | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 120mA | ||
Mount Type Rear | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Blue LED Beacon, 20 to 30V AC/DC - LED195 Series - LED195-02WH-03
This LED (light-emitting diode) beacon from Moflash consists of a polycarbonate lens on a plastic base. It emits a flashing blue light to indicate a change in equipment operation, such as a machine powering down or an equipment hazard. Its LED light has an efficient semi-conductor that produces a reliable and long-lasting signal. The beacon has a wide operating temperature range of -25ºC to +55ºC, so it can withstand exposure to harsh conditions.
Features & Benefits
• IP65 (ingress protection) rating means it can withstand exposure to dust and low-pressure water jets from all directions
• Base diameter of 104mm gives it a stable foundation for mounting
• Ultraviolet (UV) stable polycarbonate lens and plastic base prevent warping and discolouration in sunlight
Applications
• Emergency response vehicles
• Food industry
• Machine parts manufacturing
• Maintenance work
Where can you mount this beacon?
This beacon is suitable for wall mounting or surface mounting on vehicles or equipment, making it a versatile choice.
How wide is this beacon's beam?
The light has a 120° beam around the vertical axis to provide a widespread signal in one direction. This helps to maximise visibility in the targeted area.
Related links
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Blue Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Blue Flashing Visual Signalling Device 48V ac/dc Side, IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Green Steady LED Bulb Side IP65
- Moflash LED195 Series Green Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc Side, IP65
