Moflash LED195 Series Green Beacon 30V ac/dc Steady, Flashing Side, Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6665
- Mfr. Part No.:
- LED195-02WH-SB-04
- Brand:
- Moflash
Subtotal (1 unit)*
$173.47
(exc. GST)
$190.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.47 |
*price indicative
- RS Stock No.:
- 122-6665
- Mfr. Part No.:
- LED195-02WH-SB-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Side, Rear | |
| Current Consumption | 120mA | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 30V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Side, Rear | ||
Current Consumption 120mA | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 30V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Multiple Light Effects, Green Lens Colour - LED195 Series - LED195-02WH-SB-04
This green beacon from Moflash emits a bright light to notify you that working conditions are safe. A built-in jumper link on the unit's PCB lets you choose between continuous and flashing modes for versatile signalling. Its strong PC lens is UV-resistant, so you can rest assured it won't fade or warp in direct sunlight. You can terminate cables inside the enclosure for a tidy setup.
Features & Benefits
• Tough ABS base resists solvents and chemicals for use in factory environments
• Broad operating temperature range between -25°C and +55°C for use in demanding conditions
• IP65 rating means it's dustproof and protected against low-pressure water jets
Applications
• Packaging machinery
• Manufacturing industry
• Airports
Where can I mount this beacon?
You can mount this versatile beacon on a wall or attach it directly to the surface of your equipment.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Green Steady LED Bulb Side IP65
- Moflash LED195 Series White Steady LED Bulb Surface, IP65
- Moflash LED195 Series Green Flashing Beacon 48V IP65
- Moflash LED195 Series Green Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Green Flashing LED Bulb Rear IP65
- Moflash LED195 Series Blue Flashing Beacon 48V ac/dc IP65
