Moflash LED195 Series Red Beacon 30V ac/dc Flashing Rear, Side, LED Bulb, IP65
- RS Stock No.:
- 122-6659
- Mfr. Part No.:
- LED195-02WH-02
- Brand:
- Moflash
Subtotal (1 unit)*
$160.56
(exc. GST)
$176.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.56 |
*price indicative
- RS Stock No.:
- 122-6659
- Mfr. Part No.:
- LED195-02WH-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Rear, Side | |
| Current Consumption | 120mA | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 30V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Rear, Side | ||
Current Consumption 120mA | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 30V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Red Flashing LED Beacon, 20 to 30V AC/DC, Surface and Wall Mount - LED195 Series - LED195-02WH-02
Use this light-emitting diode (LED) beacon from Moflash when you need to give a clear warning signal. Its red lens colour is easy to see even from a distance and flash rates of 60 or 120FPM (flashes per minute) immediately grab attention. Light output of 120° ensures signal clarity. Thanks to 36 bright energy-saving LED lamps, you can be sure of long-lasting performance with minimal energy consumption. This beacon has a supply voltage of 20 to 30V and it works with either an alternating current (AC) or direct current (DC) supply. You'll find it used in industrial environments where power efficiency is critical.
Features & Benefits
• Acrylonitrile butadiene styrene (ABS) base material for corrosion and impact resistance
• Ultraviolet stable polycarbonate lens for even distribution of light
• Broad operating temperature range of -25°C to +55°C
• Low current consumption of 120mA for energy efficiency
• IP65 (ingress protection) rating indicates it can withstand dust and high-pressure water jets
Applications
• Commercial buildings
• Police vans
• Hazardous areas in production plants
What size of wiring can I use with this beacon?
This beacon has a terminal block that accepts a cable size range of between 22 to 14AWG (American Wire Gauge).
Related links
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Green Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Red Flashing LED Bulb Rear IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Red Flashing Beacon 48V Side, IP65
- Moflash LED195 Series Blue Flashing Visual Signalling Device 48V ac/dc Side, IP65
- Moflash LED195 Series Blue Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Green Flashing LED Bulb Rear IP65
