Moflash LED195 Series Blue Beacon 85V ac/dc Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6668
- Mfr. Part No.:
- LED195-03WH-03
- Brand:
- Moflash
Subtotal (1 unit)*
$186.71
(exc. GST)
$205.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.71 |
*price indicative
- RS Stock No.:
- 122-6668
- Mfr. Part No.:
- LED195-03WH-03
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 120mA | |
| Mount Type | Rear | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 85V ac/dc | |
| Lamp Included | Yes | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 120mA | ||
Mount Type Rear | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 85V ac/dc | ||
Lamp Included Yes | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Blue Steady LED Bulb Rear, IP65
- Moflash LED195 Series Blue Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Blue Flashing LED Bulb Rear, IP65
- Moflash LED195 Series Green Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Red Flashing LED Bulb Rear, IP65
- Moflash LED195 Series Blue Flashing Beacon 48V IP65
- Moflash LED195 Series Blue Flashing Beacon 48V ac/dc Side, IP65
