Moflash LED195 Series Amber Beacon 30V ac/dc Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6658
- Mfr. Part No.:
- LED195-02WH-01
- Brand:
- Moflash
Subtotal (1 unit)*
$174.45
(exc. GST)
$191.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.45 |
*price indicative
- RS Stock No.:
- 122-6658
- Mfr. Part No.:
- LED195-02WH-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 120mA | |
| Mount Type | Rear | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 30V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 120mA | ||
Mount Type Rear | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 30V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Amber Flashing LED Beacon, 20 to 30V AC/DC, Surface Mount - LED195 Series - LED195-02WH-01
Choose this energy-saving flashing beacon from Moflash for light commercial and industrial signalling. It features 36 long-lasting LEDs (light-emitting diode) that give off a reliably bright light. As a result, it's easy to see even from a distance. An amber polycarbonate lens makes it ideal for use as a warning signal. The base is made of sturdy ABS (acrylonitrile butadiene styrene) that provides reliable impact resistance. This material is also ultraviolet stable, so it isn't affected by sunlight, making it suitable for outdoor use.
Features & Benefits
• Broad operating temperature range of -25°C and +55°C for use in harsh environments
• Selectable static and flash signalling modes for versatility
• Flexible surface and wall mounting options
• 120° angle output creating a wide beam of light
• IP65 (ingress protection) rating indicated dust and water resistance
Applications
• Fleet vehicles
• Process and packaging plants
• Police vans
How do I select between static and flashing modes on this beacon?
You can alternate between both modes using a jumper link on the printed circuit board (PCB). There's also an allowance for an extra wire connection that lets you switch conveniently between both modes.
Related links
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Amber Flashing Beacon 48V IP65
- Moflash LED195 Series Amber Flashing LED Bulb Rear IP65
- Moflash LED195 Series Amber Flashing Beacon 48V Side, IP65
- Moflash LED195 Series Amber Steady LED Bulb Side IP65
- Moflash LED195 Series Blue Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc IP65
