Moflash LED195 Series Red Beacon 30V ac/dc Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6663
- Mfr. Part No.:
- LED195-02WH-SB-02
- Brand:
- Moflash
Subtotal (1 unit)*
$208.20
(exc. GST)
$229.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.20 |
*price indicative
- RS Stock No.:
- 122-6663
- Mfr. Part No.:
- LED195-02WH-SB-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 120mA | |
| Mount Type | Rear | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 30V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 120mA | ||
Mount Type Rear | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 30V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Red Flashing LED Beacon, 20 to 30V AC/DC - LED195 Series - LED195-02WH-SB-02
Need a reliable warning signal? This Moflash beacon consists of a bright LED (light-emitting diode) in a polycarbonate lens. Its mounted to a PCB (printed circuit board) and housed in a plastic base, which you can fix to a wall or surface for versatile use. The red light flashes to warn staff of dangers that require immediate attention. A 120° beam around the vertical axis gives an extensive spread of light, making it highly visible and enhancing safety in the workplace.
Features & Benefits
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Wide operating temperature range of -25°C to +55°C for use in harsh conditions
• Compact base diameter of 104mm for use in areas where space is limited
Applications
• Emergency services
• Security alarms
• Laboratory equipment
• Chemical plants
Is this beacon protected against UV rays?
This beacon is constructed with a UV (ultraviolet) stable polycarbonate lens, which prevents it from degrading or fading when exposed to sunlight.
What's the advantage of an LED light?
LED lights are long-lasting and require little maintenance. They're also highly visible in all lighting conditions, making them suitable for use in a variety of environments.
Related links
- Moflash LED195 Series Red Flashing LED Bulb Rear, IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Red Flashing LED Bulb Rear IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc Rear, IP65
- Moflash LED195 Series Green Steady LED Bulb Side IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Red Flashing Beacon 48V Side, IP65
