Moflash LED195 Series Amber Beacon 30V ac/dc Flashing Rear, Side, LED Bulb, IP65
- RS Stock No.:
- 122-6662
- Mfr. Part No.:
- LED195-02WH-SB-01
- Brand:
- Moflash
Subtotal (1 unit)*
$216.05
(exc. GST)
$237.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.05 |
*price indicative
- RS Stock No.:
- 122-6662
- Mfr. Part No.:
- LED195-02WH-SB-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 120mA | |
| Current Type | AC/DC | |
| Mount Type | Rear, Side | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 30V ac/dc | |
| Lamp Included | Yes | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 120mA | ||
Current Type AC/DC | ||
Mount Type Rear, Side | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 30V ac/dc | ||
Lamp Included Yes | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Amber LED Beacon, 20 to 30V AC/DC - LED195 Series - LED195-02WH-SB-01
This Moflash beacon's flashing LED (light-emitting diode) in an amber lens warns of a change within a workspace that requires attention from personnel. Its connected to a printed circuit board (PCB) and housed on a sturdy plastic base for added stability. For versatility, the beacon surface can be mounted onto vehicles or a wall. The plastic base has a wide 104mm diameter to ensure the lens remains firmly attached and secure once mounted.
Features & Benefits
• Light output of 120° above the vertical axis for wide visibility within a targeted area
• Broad operating temperature range of -25°C to +55°C for use in hot and cold environments
• Ultraviolet (UV) stable polycarbonate lens and plastic base to prevent warping and discolouration when exposed to sunlight
Applications
• Road maintenance vehicles
• Machine automation
• Factory equipment
Can I use this beacon in a dusty or damp factory setting?
Yes. The beacon's base has an IP65 (ingress protection) rating, which means it's shielded against dust and low-pressure water jets. This makes it suitable for use in a range of demanding environments.
Related links
- Moflash LED195 Series Amber Flashing LED Bulb Rear IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Amber Flashing Beacon 48V Side, IP65
- Moflash LED195 Series Amber Flashing Beacon 48V IP65
- Moflash LED195 Series Blue Flashing Visual Signalling Device 48V ac/dc Side, IP65
- Moflash LED195 Series Amber Steady LED Bulb Side IP65
- Moflash LED195 Series Green Steady LED Bulb Side IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc IP65
