Moflash LED701/700 Dual Colour Series Red, Green Beacon 280V Flashing, Static Wall, LED Bulb, IP66, IP67

Subtotal (1 unit)*

$554.24

(exc. GST)

$609.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.24

*price indicative

RS Stock No.:
630-790
Mfr. Part No.:
LED700-05-02-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing, Static

Lens Colour

Red, Green

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

238mA

Mount Type

Wall

Current Type

AC/DC

Terminal Type

Termination

Housing Colour

Red

Maximum Supply Voltage

280V

Minimum Operating Temperature

-25°C

Series

LED701/700 Dual Colour

Maximum Operating Temperature

55°C

Height

125mm

IP Rating

IP66, IP67

Standards/Approvals

UL94 HB

COO (Country of Origin):
GB
The Moflash LED Beacons feature low current consumption, making them both cost-effective and energy-efficient. Designed for surface or wall mounting, they offer a 120° light output above the vertical axis, providing effective visibility in a focused area. Ideal for various industrial and commercial applications.

IP66/67 protection rated

Continuously rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy