Moflash LED701 Series Green LED Beacon 230V Flashing, Steady Surface, LED Bulb, IP67, IP66

Subtotal (1 unit)*

$441.87

(exc. GST)

$486.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.87

*price indicative

RS Stock No.:
222-2021
Mfr. Part No.:
LED701-02-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

LED Beacon

Light Effect

Flashing, Steady

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Mount Type

Surface

Current Consumption

60mA

Housing Colour

White

Maximum Supply Voltage

230V

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

LED701

Maximum Operating Temperature

65°C

Height

125mm

IP Rating

IP67, IP66

Standards/Approvals

CE

COO (Country of Origin):
GB
The Moflash LED701/700 series is suitable for Industrial & Marine signalling applications where a more powerful visual signal is required. The unit incorporates 64 off extra bright, long life LED’s and offers a high output low maintenance signalling solution. These beacons have three pre-selectable stages of alarm. Flashing mode at either 60 or 120 FPM and a continuous (static) mode. These can be pre-set by a jumper link on the PCB. The design allows for a third wire control that can switch from continuous mode to pre-set flashing mode. Termination is inside the enclosure via conduit knockouts on the sides of the unit and can incorporate M16 up to M32 cable glands.

Continuously rated

High light output

Suitable for surface or wall mounting

120° prime light output above the vertical axis

High ambient operating temperature

Dual Colour LED option

Ambient Light Detection Option – Longer Life

Dustproof and weatherproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy