Moflash LED700 Series White LED Beacon 230V Flashing, Steady Surface, LED Bulb, IP66, IP67

Subtotal (1 unit)*

$510.95

(exc. GST)

$562.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$510.95

*price indicative

RS Stock No.:
223-3890
Mfr. Part No.:
LED700-05-05
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

LED Beacon

Light Effect

Flashing, Steady

Lens Colour

White

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Surface

Current Type

AC/DC

Current Consumption

60mA

Housing Colour

White

Lamp Included

Yes

Maximum Supply Voltage

230V

Minimum Operating Temperature

-25°C

Series

LED700

Maximum Operating Temperature

65°C

Height

125mm

IP Rating

IP66, IP67

Standards/Approvals

CE

COO (Country of Origin):
GB

Moflash 700 Square White LED Beacon, Multiple Light Effect, 85-285V, Surface and Wall Mountable - LED700-05-05


The Moflash LED701/700 series is suitable forIndustrial & Marine signalling applicationswhere a more powerful visual signal isrequired. The unit incorporates 64 offextra bright, long life LED’s and offers ahigh output low maintenance signallingsolution.These beacons have three pre-selectablestages of alarm. Flashing mode at either60 or 120 FPM and a continuous (static)mode. These can be pre-set by a jumperlink on the PCB. The design allows fora third wire control that can switch fromcontinuous mode to pre-set flashingmode.Termination is inside the enclosure viaconduit knockouts on the sides of theunit and can incorporate M16 up to M32cable glands.

Continuously rated

High light output

Suitable for surface or wall mounting

120° prime light output above the vertical axis

High ambient operating temperature

Dual colour LED option

Ambient light detection option – Longer Life

Dustproof and weatherproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy