Moflash LEDS100 ECO Series Green Beacon 85V Flashing, Static Wall, LED Bulb, IP65

Subtotal (1 unit)*

$130.80

(exc. GST)

$143.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.80

*price indicative

RS Stock No.:
630-782
Mfr. Part No.:
LEDS100-03-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing, Static

Lens Colour

Green

Housing Material

ABS

Bulb Type

LED

Current Type

AC/DC

Mount Type

Wall

Current Consumption

78mA

Base Diameter

65mm

Terminal Type

Inside Enclosure Through Base

Housing Colour

Green

Maximum Supply Voltage

85V

Minimum Operating Temperature

-25°C

Series

LEDS100 ECO

Maximum Operating Temperature

55°C

Height

107mm

IP Rating

IP65

Standards/Approvals

CE, WEEE, UKCA, RoHS

COO (Country of Origin):
GB
The Moflash LED Eco Beacons are designed for low current consumption, providing an energy-efficient solution for continuous signaling. They are suitable for both surface and wall mounting, with a 360° light output around the vertical axis, ensuring maximum visibility from all angles. Perfect for a wide range of applications needing reliable, eco-friendly lighting.

Continuously rated

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy