Moflash LED701/700 Dual Colour Series Green, Red Beacon 30V Flashing, Static Wall, LED Bulb, IP67, IP66

Subtotal (1 unit)*

$554.24

(exc. GST)

$609.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.24

*price indicative

RS Stock No.:
630-789
Mfr. Part No.:
LED701-02-02-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing, Static

Lens Colour

Green, Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Wall

Current Type

AC/DC

Housing Colour

Red

Terminal Type

Cable Gland

Maximum Supply Voltage

30V

Minimum Operating Temperature

-25°C

Series

LED701/700 Dual Colour

Maximum Operating Temperature

55°C

Height

125mm

IP Rating

IP67, IP66

Standards/Approvals

UL94 HB

COO (Country of Origin):
GB
The Moflash LED Beacons feature low current consumption, making them both cost-effective and energy-efficient. Designed for surface or wall mounting, they offer a 120° light output above the vertical axis, providing effective visibility in a focused area. Ideal for various industrial and commercial applications.

IP66/67 protection rated

Continuously rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy