Moflash LED700 Series Green Beacon 230V Steady, Flashing Surface, LED Bulb, IP67, IP66
- RS Stock No.:
- 222-2018
- Mfr. Part No.:
- LED700-05-04
- Brand:
- Moflash
Subtotal (1 unit)*
$445.68
(exc. GST)
$490.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.68 |
*price indicative
- RS Stock No.:
- 222-2018
- Mfr. Part No.:
- LED700-05-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Current Consumption | 600mA | |
| Housing Colour | White | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED700 | |
| Maximum Operating Temperature | 65°C | |
| Height | 125mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Current Consumption 600mA | ||
Housing Colour White | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED700 | ||
Maximum Operating Temperature 65°C | ||
Height 125mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Multiple Effect Green LED Beacon, 85V to 280V AC, 40 to 380V DC - LED700 Series - LED700-05-04
Indicate that traffic can move or operating conditions are normal with this green LED beacon from Moflash. For versatility, you can set it to a steady mode or two different flashing modes using the jumper link on the PCB (printed circuit board). This unit features conduit knockouts on its sides that accommodate cable glands ranging in size from M16 to M32 for easy installation. The in-base termination design means wiring is protected inside the unit, improving electrical safety.
Features & Benefits
• Durable polycarbonate (PC) lens and base withstand UV rays for outdoor use
• Suitable for surface or wall mounting for versatile installation
• Wide operating temperature range of -25°C to +65°C for use in demanding environments
Applications
• Manufacturing plants
• Traffic applications
• Control panels
• Automation industry
• Marine industry
Can I use this beacon in damp environments?
Yes, this unit has a combined IP66 (ingress protection) and IP67 rating, which means it's protected against strong jets of water and contamination from dust. It can also withstand immersion in 1m of water for up to 30 minutes.
Related links
- Moflash LED700 Series Red Steady LED Bulb Surface IP66
- Moflash LED700 Series Blue Flashing LED Bulb Surface IP66
- Moflash LED700 Series Amber Steady LED Bulb Surface IP67
- Moflash LED700 Series White Flashing LED Bulb Surface IP67
- Moflash LED80 ECO Series Green Steady LED Bulb Surface, IP67
- Moflash LED701 Series Green Flashing LED Bulb Surface IP66
- Moflash LED701 Series Blue Steady LED Bulb Surface IP66
- Moflash LEDD100 Series Green Flashing Beacon 230V IP65
