AUER Signal M22 Series Green Beacon 240V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-879
- Mfr. Part No.:
- 801506313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$168.59
(exc. GST)
$185.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.59 |
*price indicative
- RS Stock No.:
- 617-879
- Mfr. Part No.:
- 801506313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 30mA | |
| Mount Type | Panel | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 30mA | ||
Mount Type Panel | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Panel mount LED beacon represents the pinnacle of effective signaling with its modern design and advanced electronic components. Engineered for both industrial and general applications, it offers a steady or flashing light option that can be controlled externally. With an impressive IP65 rating, this device thrives in demanding environments, ensuring durability and reliability. The compact Ø45 mm housing, available in black or grey, is crafted from high-quality polycarbonate, providing resistance to both impact and harsh weather conditions. User-friendly connection technology ensures swift installation, while the long service life of its light source makes it a smart investment for signaling needs. Ideal for enhancing visibility, this beacon meets the unique demands of contemporary industrial setups.
Compact size allows for easy integration into various applications
User-friendly connection technology simplifies the mounting process
Modern LED technology enhances brightness while conserving energy
Robust construction withstands harsh environments
High degree of protection ensures reliability in outdoor settings
Multiple lens color options cater to diverse signaling needs
Related links
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Orange Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Steady LED Bulb, IP65
