AUER Signal M22 Series Clear Beacon 240V Steady, Flashing, LED Bulb, IP65

Subtotal (1 unit)*

$189.06

(exc. GST)

$207.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.06

*price indicative

RS Stock No.:
617-310
Mfr. Part No.:
802504313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Grey

Terminal Type

Screw

Maximum Supply Voltage

240V

Series

M22

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

EAC, RoHS, UL, CE

COO (Country of Origin):
AT
The AUER Signal Visual panel-mount equipment from the M22 series combines modern LED technology with robust construction, making it ideal for various industrial and general applications. Its sleek design features a panel size of Ø 22.5 mm, offering a stylish yet functional solution for effective signaling. Engineered to withstand harsh conditions, this product boasts an IP65 protection rating, ensuring dependable performance in challenging environments. Users benefit from a user-friendly connection technology, allowing for seamless installation and operation. The integrated LED steady and flashing beacon enhances visibility, making it perfect for safety applications where clear signaling is paramount.

IP65 rating guarantees optimal protection against dust and water

Available in multiple lens colors to suit specific signaling needs

Light source longevity of up to 100,000 hours ensures minimal maintenance

Pre-wired models can be customized to meet unique customer requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy