AUER Signal M22 Series Blue Beacon 24V Flashing, Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

$168.59

(exc. GST)

$185.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.59

*price indicative

RS Stock No.:
617-877
Mfr. Part No.:
801505405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

37mA

Mount Type

Panel

Base Diameter

44mm

Housing Colour

Black

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment M22 Series is designed to provide clear signaling in various industrial applications. This reliable device incorporates modern LED technology, ensuring a long-lasting and efficient performance whether in steady or flashing modes. The robust IP65 protection guarantees durability in demanding environments, making it an ideal choice for general and industrial use. With its user-friendly connection technology, installation is straightforward, catering to different panel sizes with ease. The M22 offers pre-wired options for enhanced convenience, and its range of lens colors ensures visibility across diverse settings. Experience superior signaling capabilities with this essential tool.

Modern LED technology ensures reduced energy consumption

User-friendly design simplifies installation and connection

Available in multiple lens colors to suit various signaling needs

High degree of protection keeps electronics safe from dust and water

Wide operating temperature range guarantees functionality in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy