AUER Signal M22 Series Blue Beacon 120V Flashing, Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

$168.59

(exc. GST)

$185.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.59

*price indicative

RS Stock No.:
617-874
Mfr. Part No.:
801505310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

30mA

Mount Type

Panel

Base Diameter

44mm

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment offers a versatile and reliable signaling solution, ideal for industrial and general applications. Specifically designed for seamless integration, it employs modern LED technology to ensure optimal visibility. The robust housing, constructed from durable polycarbonate, is available in both black and grey finishes, ensuring it blends seamlessly into a variety of environments. With a comprehensive degree of protection rated at IP65, it guarantees reliable operation even in harsh conditions. The thoughtful design incorporates user-friendly connection technology, facilitating straightforward installation and maintenance. This standout product provides outstanding performance and longevity in signaling, proving to be an essential component for safety and communication in any workspace.

Offers excellent visibility with steady and flashing light options

Constructed from high-quality polycarbonate for enhanced durability

Seamlessly switches between functions externally for user convenience

Designed to operate effectively within a wide temperature range

Adaptable panel sizes accommodate various mounting needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy