AUER Signal M22 Series Orange Beacon 120V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-863
- Mfr. Part No.:
- 801501310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$168.59
(exc. GST)
$185.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.59 |
*price indicative
- RS Stock No.:
- 617-863
- Mfr. Part No.:
- 801501310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 30mA | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 30mA | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal AUER Signal IBM M22 panel-mount LED beacon, with a compact 45 mm design, offers both steady and flashing light options, ensuring a good signaling effect. It features a high degree of protection rated at IP 65 and incorporates user-friendly connection technology. Additionally, prewired model versions with an IP 67 rating are available upon request.
Modern LED technology and electronics
Steady and flashing light modes
External switching capability
Suitable for industrial and general applications
Panel size diameter 22.5 mm or M22
Adapter available for M30.5 mm panel size
Related links
- AUER Signal M22 Series Orange Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Red Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Red Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb, IP65
