AUER Signal M22 Series Clear Beacon 12V Flashing, Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

$168.59

(exc. GST)

$185.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.59

*price indicative

RS Stock No.:
617-871
Mfr. Part No.:
801504404
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

62mA

Mount Type

Panel

Base Diameter

44mm

Housing Colour

Black

Maximum Supply Voltage

12V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the M22 series is designed for reliable signaling in industrial environments. Its robust housing, made from polycarbonate, ensures durability while showcasing modern led technology that provides exceptional visibility. The design accommodates various panel sizes, making it versatile for different mounting applications. Users can easily switch between steady and flashing modes, allowing for quick adjustments based on operational needs. With a degree of protection rated at IP65, it stands up to the rigors of industrial use, ensuring long-lasting performance even in harsh conditions. The integrated connector technology simplifies installations and maintenance, making this beacon an indispensable tool for safety and productivity.

Manufactured from durable polycarbonate for long-lasting use

Compatible with multiple panel sizes, enhancing versatility

User-friendly connection technology ensures quick and easy setup

Offers both steady and flashing light modes for adaptable signaling

IP65 rating guarantees excellent protection against dust and water

High service life of the light source ensures consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy